SRAM Chip Sync Dual 2.5V 9M-Bit 128K x 72-Bit 12ns/3.6ns 324-Pin BGA
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 34b |
| Package/Case | BGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.76mm |
| Width | 19mm |
| RoHS | Compliant |