SRAM Chip Async Dual 2.5V 4M-Bit 256K x 18 12ns 256-Pin CABGA Tray
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 36b |
| Package/Case | LBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 395mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |