This 9Mb parallel RAM is a synchronous dynamic RAM (SDR) with a 2-port interface and a memory size of 9Mb. It operates over a supply voltage range of 2.4V to 2.6V and has a maximum supply current of 445mA. The access time is 10ns, and the memory type is 18-bit wide. The device is suitable for use over a temperature range of -40°C to 85°C and is mounted using surface mount technology in a LBGA package.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Address Bus Width | 38b |
| Package/Case | LBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 445mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |