This 2-port SDR RAM module features 9Mb density, 512K words, and 18b word size. It operates on a 2.4-2.6V supply voltage and is functional within a 0-70°C temperature range. The module is packaged in a 7-unit LFBGA tray and is designed for surface mount applications.
IDT 70T633S10BF technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 38b |
| Package/Case | LFBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 7 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 405mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70T633S10BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.