
The 70T633S10BFI is a 9Mb parallel RAM SDR with a memory size of 9Mb and a memory type of SDR. It operates at a maximum supply voltage of 2.6V and a minimum supply voltage of 2.4V. The device is packaged in a lead-free LFBGA package with a thickness of 1.4mm and a width of 15mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 70T633S10BFI is a surface mount device with a supply current of 445mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Address Bus Width | 38b |
| Package/Case | LFBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 7 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 445mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |