The 70T633S12BFGI8 is a 2-port asynchronous RAM with a density of 9Mb and a word size of 18 bits. It operates over a supply voltage range of 2.4 to 2.6V and has a maximum supply current of 395mA. The device is packaged in a lead-free LFBGA package and is suitable for surface mount applications. It has an access time of 12ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 38b |
| Package/Case | LFBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.6V |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 395mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 18b |
| RoHS | Compliant |