
The IDT 70T633S15BC8 is a 2-port 512K x 18 asynchronous RAM with an access time of 15ns. It operates within a supply voltage range of 2.4-2.6V and has a maximum operating temperature of 70°C. The device is packaged in a lead-free LBGA package and is designed for surface mount applications. The RAM has a density of 9Mb and is available in a tape and reel packaging configuration.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 38b |
| Package/Case | LBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.6V |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 305mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
