The 70T651S10BFGI8 is a 9Mb SDR RAM with an 18-bit parallel interface. It operates at a maximum supply voltage of 2.6V and a minimum supply voltage of 2.4V. The device is packaged in a lead-free LFBGA package, measuring 15mm in length and 1.4mm in thickness. It is designed to operate within a temperature range of -40°C to 85°C. The 70T651S10BFGI8 is RoHS compliant and available in quantities of 1000 per tape and reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | LFBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 15mm |
| RoHS | Compliant |