The 70T651S12BC is a 9Mb parallel RAM with an 18-bit address bus and 2 ports. It operates at a maximum supply voltage of 2.6V and a minimum supply voltage of 2.4V. The device is available in a leaded LBGA package and is not RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The RAM has a memory size of 9Mb and a memory type of SDR. It has a supply current of 355mA and operates asynchronously.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 18b |
| Package/Case | LBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 355mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |