The 70T653MS10BCG is an 18Mb parallel RAM with a 2-port interface, operating over a supply voltage range of 2.4 to 2.6V. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a lead-free LBGA package, with a thickness of 1.4mm and a width of 17mm. The 70T653MS10BCG is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Address Bus Width | 38b |
| Package/Case | LBGA |
| Density | 18Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 18Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 17mm |
| RoHS | Compliant |