This 18Mb SDR parallel RAM features 2 ports and 512k words with 36b word size and 38b address bus width. It operates within a temperature range of -40 to 85°C and has a supply voltage of 2.4 to 2.6V. The device is packaged in a tray with 6 pieces and has a thickness of 1.4mm and width of 17mm. It is not radiation hardened and is not RoHS compliant.
IDT 70T653MS12BCI technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 38b |
| Density | 18Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 18Mb |
| Memory Type | SDR, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 70T653M |
| Supply Current | 790mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70T653MS12BCI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
