This 4.5Mb parallel RAM features an access time of 10ns and operates over a temperature range of -40°C to 85°C. It is packaged in a lead-free LFBGA package and is suitable for surface mount applications. The device has a maximum supply voltage of 2.6V and a minimum supply voltage of 2.4V, with an operating supply voltage of 2.5V. The RAM has a supply current of 445mA and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | LFBGA |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 445mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |