IDT's 70V05L15PF8 is a 64Kb parallel RAM with a 26-bit address bus width. It operates within a temperature range of 0°C to 70°C and is available in a TQFP package. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is not RoHS compliant and does not have radiation hardening. The package is 14mm wide and 14mm long, with a thickness of 1.4mm.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not CompliantNo |