IDT 70V05L20JI technical specifications.
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 64Kb |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V05L20JI to view detailed technical specifications.
No datasheet is available for this part.