The IDT 70V05L25PFG is a 70°C operating temperature asynchronous SRAM with 8-bit word size and 26-bit address bus width. It features a density of 65536 bits and a maximum supply voltage of 3.6V. The device is packaged in a TQFP package and is RoHS compliant. The SRAM operates at a maximum supply current of 165mA and has a maximum access time of 25ns.
IDT 70V05L25PFG technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 65536b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V05L25PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.