This 64Kb RAM module features a 26-bit address bus width and operates at 3.3V with a supply current of 180mA. It is packaged in a TQFP package and is suitable for surface mount applications. The module has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 70V05S35PF technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 180mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V05S35PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.