The IDT 70V06L25J is a 128Kb parallel RAM with a 28-bit address bus width and an access time of 25ns. It is packaged in a PLCC package and is designed for operation at temperatures ranging from 0°C to 70°C. The device is not RoHS compliant and contains lead. It is not radiation hardened and is intended for use with a 3.3V operating supply voltage.
IDT 70V06L25J technical specifications.
| Access Time | 25ns |
| Address Bus Width | 28b |
| Package/Case | PLCC |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V06L25J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.