The IDT 70V06S25PFI features a 128Kb density with a 28-bit address bus width, packaged in a dual-port configuration with two TQFP packages. Operating within a temperature range of -40°C to 85°C, this device is designed for use with a 3.3V operating supply voltage. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 128Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |