The IDT 70V07L35PFGI8 is a 256Kb parallel RAM with a 15-bit address bus width and an operating supply voltage of 3.3V. It is packaged in a lead-free LQFP package with dimensions of 14mm in length and 1.4mm in thickness. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The RAM has a density of 256Kb and is available on a tape and reel packaging option.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 15b |
| Package/Case | LQFP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |