The IDT 70V08L25PF is a 32-bit parallel RAM with a memory size of 512Kb and a memory type of SDR. It has an access time of 25ns and is packaged in a TQFP package. The device operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. It is not RoHS compliant and contains lead, making it a non-lead-free device.
IDT 70V08L25PF technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 170mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V08L25PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.