
This 1Mb parallel RAM is a SDR memory type with a 1Mb density and 8-bit word size. It operates at a maximum supply voltage of 3.3V and has a maximum operating temperature of 85°C. The package is a 1.4mm thick TQFP with a width and length of 14mm. It has a maximum supply current of 220mA and is not radiation hardened.
IDT 70V09L20PFI technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V09L20PFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.