The IDT 70V24L25PFI is a 24-bit asynchronous access time IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TQFP package and is designed for surface mount applications. The device operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It has a supply current of 180mA and a density of 64Kb. The IC is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 180mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |