The IDT 70V24L55G is a 64Kb asynchronous memory with a 24-bit address bus width and 16-bit word size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The memory is packaged in a PGA package and is mounted through a hole. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The memory has a supply current of 155mA and is not radiation hardened.
IDT 70V24L55G technical specifications.
| Access Time | 55ns |
| Address Bus Width | 24b |
| Package/Case | PGA |
| Density | 64Kb |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 155mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 27.9mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V24L55G to view detailed technical specifications.
No datasheet is available for this part.