
The IDT 70V24S15PFG is a 24-bit address bus width memory device with a density of 64Kb. It features an access time of 15ns and is packaged in a TQFP package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IDT 70V24S15PFG is RoHS compliant and has a supply current of 215mA.
IDT 70V24S15PFG technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 215mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V24S15PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.