The IDT 70V 3.3V 190mA Asynchronous 16b 64Kb TQFP Surface Mount is a 64Kb asynchronous memory device with a 16-bit word size and a supply voltage of 3.3V. It operates within a temperature range of 0°C to 70°C and is packaged in a TQFP package. The device is RoHS compliant and is available in a tray packaging format. It has an access time of 25ns and a supply current of 190mA. The device is designed for surface mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 70V24S25PFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 25ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V24S25PFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
