IDT's 70V24S55PFI is a dual-UART I2C/SPI bridge with a 64Kb density and 3.3V operating supply voltage. It is packaged in a TQFP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |