The IDT 70V25L35PFGI is a 128Kb memory device with a 26-bit address bus width and two ports. It operates within a temperature range of -40°C to 85°C and is supplied with a 3.3V voltage. The device is packaged in a TQFP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |