The IDT 70V25S25PFG is a 128Kb memory device with a 26-bit address bus width and two ports. It is packaged in a TQFP package and is designed to operate within a temperature range of 0°C to 70°C. The device requires a 3.3V operating supply voltage and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |