The IDT 70V261S35PFG is a 256Kb parallel RAM with a 14-bit address bus and an access time of 35ns. It is packaged in a TQFP package and is designed to operate within a temperature range of 0°C to 70°C. The device is RoHS compliant and is available in a rail/Tube packaging configuration.
IDT 70V261S35PFG technical specifications.
| Access Time | 35ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V261S35PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.