SRAM Chip Async Dual 3.3V 512K-Bit 32K x 16 25ns 144-Pin CABGA
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 30b |
| Density | 512Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |