The IDT 70V27L25PFG is a 512Kb asynchronous SRAM with a 30-bit address bus width and 16-bit word size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a TQFP package and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IDT 70V27L25PFG is RoHS compliant and has a supply current of 210mA.
IDT 70V27L25PFG technical specifications.
| Access Time | 25ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 512Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V27L25PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.