IDT 70V27L25PFI technical specifications.
| Access Time | 25ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 512Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 245mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V27L25PFI to view detailed technical specifications.
No datasheet is available for this part.