
The 70V27S55PFI is a 512Kb SRAM with a 55ns access time, operating from a 3.3V supply voltage and consuming 260mA of current. It is packaged in a TQFP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Package/Case | TQFP |
| Density | 512Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Supply Current | 260mA |
| Word Size | 16b |
| RoHS | Not Compliant |
