IDT 70V28L15PFGI technical specifications.
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V28L15PFGI to view detailed technical specifications.
No datasheet is available for this part.