The IDT 70V28L20PF8 is a 1Mb parallel RAM with a 32-bit address bus width and 20ns access time. It is packaged in a TQFP package and has a maximum operating temperature of 70°C. The device is not radiation hardened and is not RoHS compliant. It operates at an operating supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device is available in a tape and reel packaging with a quantity of 750 units.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not CompliantNo |