
The 70V28L20PFGI is a 1Mb SDR parallel RAM from IDT with an access time of 20ns. It operates at a supply voltage of 3.3V and is packaged in a TQFP package. The device has a memory size of 1Mb and a memory type of SDR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 70V28L20PFGI is RoHS compliant.
IDT 70V28L20PFGI technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | SDR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70V28 |
| Supply Current | 220mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V28L20PFGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.