This 18-bit synchronous RAM features a 256000-word capacity and operates at a frequency of 40MHz. It has a parallel interface and is packaged in a lead-free LBGA package. The device is designed to operate within a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V. The RAM requires a supply current of 480mA and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 18b |
| Package/Case | LBGA |
| Density | 4.5Mb |
| Frequency | 40MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Memory Type | RAM, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 480mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |