IDT's 70V3319S133PRF8 is a 4.5Mb parallel RAM with an access time of 15ns and a frequency of 40MHz. It operates within a temperature range of 0°C to 70°C and is packaged in a TQFP package. The device is designed for surface mount and is available in a tape and reel packaging format. It has a supply voltage of 3.3V and a supply current of 400mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 36b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 40MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Memory Type | RAM, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |