This 18-bit parallel RAM from IDT features a density of 4.5Mb and is packaged in the LQFP format. It operates at a supply voltage of 3.3V and is available in a tape and reel packaging. The device is designed to function within an operating temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 18b |
| Package/Case | LQFP |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |