The IDT 70V3379S4BCG is a 133MHz 30-bit parallel RAM with a density of 576Kb. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V at a current of 460mA. The device is packaged in a lead-free LBGA package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 4.2ns |
| Address Bus Width | 30b |
| Package/Case | LBGA |
| Density | 576Kb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 460mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Compliant |