This 133MHz synchronous RAM features a 576Kb density and a 30-bit address bus width. It operates within a temperature range of 0°C to 70°C and is available in a lead-free LFBGA package. The device is not radiation hardened and is not RoHS compliant. It requires an operating supply voltage of 3.3V and a maximum supply voltage of 3.45V, with a minimum supply voltage of 3.15V. The device has a maximum supply current of 460mA and is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 4.2ns |
| Address Bus Width | 30b |
| Package/Case | LFBGA |
| Density | 576Kb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 576Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 460mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |