The 70V3389S4BC8 is a 32-bit parallel RAM with a density of 1.125Mb and a frequency of 133MHz. It is packaged in a Lead-Free LBGA package and is designed for surface mount applications. The device operates over a temperature range of 0-70°C and is powered by a 3.3V supply voltage. It has a maximum supply current of 460mA and a word size of 18 bits.
Checking distributor stock and pricing after the page loads.
| Access Time | 4.2ns |
| Address Bus Width | 32b |
| Package/Case | LBGA |
| Density | 1.125Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Memory Type | RAM, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 460mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |