This 32-bit parallel RAM module has a memory size of 1Mb and operates at a frequency of 133MHz. It is packaged in a lead-free LBGA package and is suitable for surface mount applications. The device has a maximum operating temperature of 70°C and can be powered with a supply voltage between 3.15V and 3.45V.
IDT 70V3389S4BCG technical specifications.
| Access Time | 4.2ns |
| Address Bus Width | 32b |
| Package/Case | LBGA |
| Density | 1.125Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 460mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V3389S4BCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.