This 32-bit parallel RAM from IDT features a density of 1.125Mb and operates at a frequency of 100MHz. The device is packaged in a lead-free LFBGA package and is designed for surface mount applications. The RAM operates within a temperature range of 0°C to 70°C and requires an operating supply voltage of 3.3V. The device is not radiation hardened and is not RoHS compliant.
IDT 70V3389S5BF8 technical specifications.
| Access Time | 5ns |
| Address Bus Width | 32b |
| Package/Case | LFBGA |
| Density | 1.125Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.45V |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 360mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.