The IDT 70V3389S5PRFI is a 32-bit parallel RAM with a memory size of 1Mb and a frequency of 100MHz. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C. The device is packaged in a TQFP package and is designed for surface mount applications. It has a maximum supply current of 415mA and a word size of 18 bits.
IDT 70V3389S5PRFI technical specifications.
| Access Time | 5ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 415mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.