IDT 70V3389S6BFG technical specifications.
| Access Time | 6ns |
| Access Time-Max | 6ns |
| Address Bus Width | 32b |
| Density | 1.125Mb |
| Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 310mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V3389S6BFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.