Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 70V3399S166BFG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 3.6ns |
| Address Bus Width | 34b |
| Package/Case | LFBGA |
| Density | 2.25Mb |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V3399S166BFG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.