SRAM Chip Sync Dual 3.3V 576K-Bit 16K x 36 4.2ns 208-Pin CABGA T/R
Checking distributor stock and pricing after the page loads.
IDT 70V3569S4BF8 technical specifications.
| Access Time | 4.2ns |
| Address Bus Width | 14b |
| Package/Case | LFBGA |
| Density | 576Kb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.45V |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 460mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.