The 70V3569S4DR is a 28-bit parallel RAM from IDT with a memory size of 576Kb and a maximum operating frequency of 133MHz. It is packaged in a PQFP package and is mounted on the surface. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.45V. It is not RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
| Access Time | 7.5ns |
| Address Bus Width | 28b |
| Package/Case | PQFP |
| Density | 576Kb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 576Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 460mA |
| Sync/Async | Synchronous |
| Thickness | 3.5mm |
| Width | 28mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |