This 28-bit parallel RAM has a density of 576Kb and operates at a frequency of 100MHz. It is packaged in a PQFP package and is mounted using surface mount technology. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It requires an operating supply voltage of 3.3V and has a maximum supply voltage of 3.45V.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Address Bus Width | 28b |
| Package/Case | PQFP |
| Density | 576Kb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 576Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 415mA |
| Sync/Async | Synchronous |
| Thickness | 3.5mm |
| Width | 28mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |